
CR0402AJW-101GAS | |
|---|---|
DigiKey Part Number | CR0402AJW-101GASTR-ND - Tape & Reel (TR) CR0402AJW-101GASCT-ND - Cut Tape (CT) CR0402AJW-101GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AJW-101GAS |
Description | RESA-AS 0402 100R 5% 63MW TC200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AJW-101GAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.07930 | kr.7.93 |
| 250 | kr.0.06136 | kr.15.34 |
| 500 | kr.0.05110 | kr.25.55 |
| 1.000 | kr.0.04324 | kr.43.24 |
| 5.000 | kr.0.03077 | kr.153.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02719 | kr.271.90 |
| 20.000 | kr.0.02434 | kr.486.80 |
| 30.000 | kr.0.02296 | kr.688.80 |
| 50.000 | kr.0.02147 | kr.1,073.50 |
| 70.000 | kr.0.02061 | kr.1,442.70 |
| 100.000 | kr.0.01981 | kr.1,981.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

