10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AFX-1002GLF

DigiKey Part Number
118-CR0402AFX-1002GLFTR-ND - Tape & Reel (TR)
118-CR0402AFX-1002GLFCT-ND - Cut Tape (CT)
118-CR0402AFX-1002GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AFX-1002GLF
Description
RES 0402 10K 1% 63MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
25kr.0.02520kr.0.63
50kr.0.02160kr.1.08
100kr.0.02090kr.2.09
250kr.0.01952kr.4.88
500kr.0.01838kr.9.19
1.000kr.0.01731kr.17.31
5.000kr.0.01520kr.76.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01440kr.144.00
20.000kr.0.01368kr.273.60
30.000kr.0.01329kr.398.70
50.000kr.0.01284kr.642.00
70.000kr.0.01256kr.879.20
100.000kr.0.01228kr.1,228.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750