
CR0402-JW-242GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-242GLFTR-ND - Tape & Reel (TR) CR0402-JW-242GLFCT-ND - Cut Tape (CT) CR0402-JW-242GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-242GLF |
Description | RES SMD 2.4K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-242GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13400 | kr.1.34 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.06340 | kr.6.34 |
| 250 | kr.0.04864 | kr.12.16 |
| 500 | kr.0.04044 | kr.20.22 |
| 1.000 | kr.0.03392 | kr.33.92 |
| 5.000 | kr.0.02164 | kr.108.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00928 | kr.92.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

