
CR0402-JW-201GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-201GLFTR-ND - Tape & Reel (TR) CR0402-JW-201GLFCT-ND - Cut Tape (CT) CR0402-JW-201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-201GLF |
Description | RES SMD 200 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-201GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 25 | kr.0.06600 | kr.1.65 |
| 50 | kr.0.05080 | kr.2.54 |
| 100 | kr.0.03990 | kr.3.99 |
| 250 | kr.0.02992 | kr.7.48 |
| 500 | kr.0.02422 | kr.12.11 |
| 1.000 | kr.0.01991 | kr.19.91 |
| 5.000 | kr.0.01321 | kr.66.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01130 | kr.113.00 |
| 20.000 | kr.0.00980 | kr.196.00 |
| 30.000 | kr.0.00907 | kr.272.10 |
| 50.000 | kr.0.00829 | kr.414.50 |
| 70.000 | kr.0.00784 | kr.548.80 |
| 100.000 | kr.0.00742 | kr.742.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

