
CR0402-JW-104GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-104GLFTR-ND - Tape & Reel (TR) CR0402-JW-104GLFCT-ND - Cut Tape (CT) CR0402-JW-104GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-104GLF |
Description | RES SMD 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-104GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08800 | kr.0.88 |
| 25 | kr.0.06080 | kr.1.52 |
| 50 | kr.0.04800 | kr.2.40 |
| 100 | kr.0.03790 | kr.3.79 |
| 250 | kr.0.02832 | kr.7.08 |
| 500 | kr.0.02314 | kr.11.57 |
| 1.000 | kr.0.01896 | kr.18.96 |
| 5.000 | kr.0.01260 | kr.63.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01063 | kr.106.30 |
| 20.000 | kr.0.00921 | kr.184.20 |
| 30.000 | kr.0.00853 | kr.255.90 |
| 50.000 | kr.0.00779 | kr.389.50 |
| 70.000 | kr.0.00737 | kr.515.90 |
| 100.000 | kr.0.00697 | kr.697.00 |
| 120.000 | kr.0.00679 | kr.814.80 |
| 240.000 | kr.0.00618 | kr.1,483.20 |
| 250.000 | kr.0.00615 | kr.1,537.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

