CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-104GLF

DigiKey Part Number
CR0402-JW-104GLFTR-ND - Tape & Reel (TR)
CR0402-JW-104GLFCT-ND - Cut Tape (CT)
CR0402-JW-104GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-104GLF
Description
RES SMD 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-104GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.762
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00751kr.75.10
20.000kr.0.00713kr.142.60
30.000kr.0.00711kr.213.30
50.000kr.0.00704kr.352.00
70.000kr.0.00700kr.490.00
100.000kr.0.00696kr.696.00
120.000kr.0.00694kr.832.80
240.000kr.0.00641kr.1,538.40
250.000kr.0.00638kr.1,595.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.09000kr.0.90
25kr.0.06200kr.1.55
50kr.0.04900kr.2.45
100kr.0.03870kr.3.87
250kr.0.02888kr.7.22
500kr.0.02360kr.11.80
1.000kr.0.01935kr.19.35
5.000kr.0.01286kr.64.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.06160kr.1.54
50kr.0.04860kr.2.43
100kr.0.03840kr.3.84
250kr.0.02868kr.7.17
500kr.0.02342kr.11.71
1.000kr.0.01920kr.19.20
5.000kr.0.01276kr.63.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000