
CR0402-FX-82R5GLF | |
|---|---|
DigiKey Part Number  | 118-CR0402-FX-82R5GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-82R5GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-82R5GLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0402-FX-82R5GLF  | 
Description  | RES SMD 82.5 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0402-FX-82R5GLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.09000 | kr.0.90 | 
| 25 | kr.0.05360 | kr.1.34 | 
| 50 | kr.0.03720 | kr.1.86 | 
| 100 | kr.0.02620 | kr.2.62 | 
| 250 | kr.0.01740 | kr.4.35 | 
| 500 | kr.0.01344 | kr.6.72 | 
| 5.000 | kr.0.01348 | kr.67.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.00746 | kr.74.60 | 
| 20.000 | kr.0.00708 | kr.141.60 | 
| 30.000 | kr.0.00705 | kr.211.50 | 
| 50.000 | kr.0.00698 | kr.349.00 | 
| 70.000 | kr.0.00694 | kr.485.80 | 
| 100.000 | kr.0.00690 | kr.690.00 | 
| 120.000 | kr.0.00688 | kr.825.60 | 
| 240.000 | kr.0.00680 | kr.1,632.00 | 
| 250.000 | kr.0.00677 | kr.1,692.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

