CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-8251GLF

DigiKey Part Number
CR0402-FX-8251GLFTR-ND - Tape & Reel (TR)
CR0402-FX-8251GLFCT-ND - Cut Tape (CT)
CR0402-FX-8251GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-8251GLF
Description
RES SMD 8.25K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-8251GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.09700kr.0.97
25kr.0.06960kr.1.74
50kr.0.05420kr.2.71
100kr.0.04260kr.4.26
250kr.0.03200kr.8.00
500kr.0.02618kr.13.09
1.000kr.0.02154kr.21.54
5.000kr.0.01671kr.83.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00751kr.75.10
20.000kr.0.00713kr.142.60
30.000kr.0.00711kr.213.30
50.000kr.0.00704kr.352.00
70.000kr.0.00700kr.490.00
100.000kr.0.00696kr.696.00
120.000kr.0.00694kr.832.80
240.000kr.0.00687kr.1,648.80
250.000kr.0.00686kr.1,715.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250