
CR0402-FX-75R0GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-75R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-75R0GLFCT-ND - Cut Tape (CT) CR0402-FX-75R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-75R0GLF |
Description | RES SMD 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-75R0GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.06400 | kr.1.60 |
| 50 | kr.0.05120 | kr.2.56 |
| 100 | kr.0.04030 | kr.4.03 |
| 250 | kr.0.03020 | kr.7.55 |
| 500 | kr.0.02598 | kr.12.99 |
| 1.000 | kr.0.02022 | kr.20.22 |
| 5.000 | kr.0.01658 | kr.82.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00746 | kr.74.60 |
| 240.000 | kr.0.00680 | kr.1,632.00 |
| 250.000 | kr.0.00677 | kr.1,692.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

