62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-6202GLF

DigiKey Part Number
CR0402-FX-6202GLFTR-ND - Tape & Reel (TR)
CR0402-FX-6202GLFCT-ND - Cut Tape (CT)
CR0402-FX-6202GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-6202GLF
Description
RES SMD 62K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-6202GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0402F62KTE Connectivity Passive Product27.6291712-CRG0402F62KCT-NDkr.0.63000Direct
AC0402FR-0762KLYAGEO23.80413-AC0402FR-0762KLCT-NDkr.0.63000Similar
CRCW040262K0FKEDVishay Dale24.471541-62.0KLCT-NDkr.0.63000Similar
RC0402FR-0762KLYAGEO99.474311-62.0KLRCT-NDkr.0.63000Similar
RMCF0402FT62K0Stackpole Electronics Inc30.062RMCF0402FT62K0CT-NDkr.0.63000Similar
In-Stock: 9.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.09500kr.0.95
25kr.0.06840kr.1.71
50kr.0.05320kr.2.66
100kr.0.04250kr.4.25
250kr.0.03172kr.7.93
500kr.0.02574kr.12.87
1.000kr.0.02124kr.21.24
5.000kr.0.01415kr.70.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01214kr.121.40
20.000kr.0.01055kr.211.00
30.000kr.0.00978kr.293.40
50.000kr.0.00896kr.448.00
70.000kr.0.00848kr.593.60
100.000kr.0.00804kr.804.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750