560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-5603GLF

DigiKey Part Number
CR0402-FX-5603GLFTR-ND - Tape & Reel (TR)
CR0402-FX-5603GLFCT-ND - Cut Tape (CT)
CR0402-FX-5603GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-5603GLF
Description
RES SMD 560K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-5603GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07560KLYAGEO6.43913-AC0402FR-07560KLCT-NDkr.0.08000Similar
CRCW0402560KFKEDVishay Dale102.358541-560KLCT-NDkr.0.08000Similar
RC0402FR-07560KLYAGEO6.997311-560KLRCT-NDkr.0.08000Similar
RMCF0402FT560KStackpole Electronics Inc115.623RMCF0402FT560KCT-NDkr.0.08000Similar
In-Stock: 7.263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10400kr.2.60
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05200kr.13.00
500kr.0.04312kr.21.56
1.000kr.0.03620kr.36.20
5.000kr.0.02535kr.126.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01952kr.195.20
20.000kr.0.01727kr.345.40
30.000kr.0.01618kr.485.40
50.000kr.0.01500kr.750.00
70.000kr.0.01433kr.1,003.10
100.000kr.0.01370kr.1,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750