
CR0402-FX-4701GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-4701GLFTR-ND - Tape & Reel (TR) CR0402-FX-4701GLFCT-ND - Cut Tape (CT) CR0402-FX-4701GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4701GLF |
Description | RES SMD 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4701GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 25 | kr.0.06840 | kr.1.71 |
| 50 | kr.0.05320 | kr.2.66 |
| 100 | kr.0.04250 | kr.4.25 |
| 250 | kr.0.03172 | kr.7.93 |
| 500 | kr.0.02574 | kr.12.87 |
| 1.000 | kr.0.02124 | kr.21.24 |
| 5.000 | kr.0.01415 | kr.70.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01214 | kr.121.40 |
| 20.000 | kr.0.01055 | kr.211.00 |
| 30.000 | kr.0.00978 | kr.293.40 |
| 50.000 | kr.0.00896 | kr.448.00 |
| 70.000 | kr.0.00848 | kr.593.60 |
| 100.000 | kr.0.00804 | kr.804.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

