
CR0402-FX-3920GLF | |
---|---|
DigiKey Part Number | CR0402-FX-3920GLFTR-ND - Tape & Reel (TR) CR0402-FX-3920GLFCT-ND - Cut Tape (CT) CR0402-FX-3920GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3920GLF |
Description | RES SMD 392 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-3920GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
25 | kr.0.09200 | kr.2.30 |
50 | kr.0.07300 | kr.3.65 |
100 | kr.0.05820 | kr.5.82 |
250 | kr.0.04456 | kr.11.14 |
500 | kr.0.03674 | kr.18.37 |
1.000 | kr.0.03072 | kr.30.72 |
5.000 | kr.0.02246 | kr.112.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01416 | kr.141.60 |
20.000 | kr.0.01403 | kr.280.60 |
30.000 | kr.0.01392 | kr.417.60 |
50.000 | kr.0.01380 | kr.690.00 |
70.000 | kr.0.01365 | kr.955.50 |
100.000 | kr.0.01304 | kr.1,304.00 |
120.000 | kr.0.01276 | kr.1,531.20 |
240.000 | kr.0.01183 | kr.2,839.20 |
250.000 | kr.0.01178 | kr.2,945.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |