
| CR0402-FX-3903GLF | |
|---|---|
| DigiKey Part Number | 118-CR0402-FX-3903GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-3903GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-3903GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0402-FX-3903GLF | 
| Description | RES SMD 390K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 390 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0402-FX-3903GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.09600 | kr.0.96 | 
| 25 | kr.0.06640 | kr.1.66 | 
| 50 | kr.0.05240 | kr.2.62 | 
| 100 | kr.0.04160 | kr.4.16 | 
| 250 | kr.0.03124 | kr.7.81 | 
| 500 | kr.0.02534 | kr.12.67 | 
| 1.000 | kr.0.02093 | kr.20.93 | 
| 5.000 | kr.0.01400 | kr.70.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.00746 | kr.74.60 | 
| 20.000 | kr.0.00708 | kr.141.60 | 
| 30.000 | kr.0.00705 | kr.211.50 | 
| 50.000 | kr.0.00698 | kr.349.00 | 
| 70.000 | kr.0.00694 | kr.485.80 | 
| 100.000 | kr.0.00690 | kr.690.00 | 
| 120.000 | kr.0.00688 | kr.825.60 | 
| 240.000 | kr.0.00681 | kr.1,634.40 | 
| 250.000 | kr.0.00681 | kr.1,702.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark