Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR0402-FX-3603GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-3603GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3603GLF |
Description | RES SMD 360K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-3603GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07360KL | YAGEO | 65.815 | 311-360KLBCT-ND | kr.0.63000 | Similar |
| AF0402FR-07360KL | YAGEO | 0 | AF0402FR-07360KL-ND | kr.0.05035 | Similar |
| CRCW0402360KFKED | Vishay Dale | 74.562 | 541-360KLCT-ND | kr.0.63000 | Similar |
| CRCW0402360KFKTD | Vishay Dale | 0 | CRCW0402360KFKTD-ND | kr.0.14519 | Similar |
| RC0402FR-07360KL | YAGEO | 157.428 | 311-360KLRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01630 | kr.326.00 |
| Unit Price without VAT: | kr.0.01630 |
|---|---|
| Unit Price with VAT: | kr.0.02038 |






