
CAY16-68R0F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-68R0F4LFTR-ND - Tape & Reel (TR) 118-CAY16-68R0F4LFCT-ND - Cut Tape (CT) 118-CAY16-68R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-68R0F4LF |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-68R0F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.39160 | kr.9.79 |
| 50 | kr.0.34300 | kr.17.15 |
| 100 | kr.0.30270 | kr.30.27 |
| 250 | kr.0.25832 | kr.64.58 |
| 500 | kr.0.23028 | kr.115.14 |
| 1.000 | kr.0.20659 | kr.206.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16435 | kr.821.75 |
| 10.000 | kr.0.15052 | kr.1,505.20 |
| 15.000 | kr.0.14342 | kr.2,151.30 |
| 25.000 | kr.0.13538 | kr.3,384.50 |
| 35.000 | kr.0.13058 | kr.4,570.30 |
| 50.000 | kr.0.12590 | kr.6,295.00 |
| 60.000 | kr.0.12366 | kr.7,419.60 |
| 120.000 | kr.0.11595 | kr.13,914.00 |
| 125.000 | kr.0.11553 | kr.14,441.25 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |





