
CR0402-FX-2703GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2703GLFTR-ND - Tape & Reel (TR) CR0402-FX-2703GLFCT-ND - Cut Tape (CT) CR0402-FX-2703GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2703GLF |
Description | RES SMD 270K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2703GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 25 | kr.0.06840 | kr.1.71 |
| 50 | kr.0.05460 | kr.2.73 |
| 100 | kr.0.04250 | kr.4.25 |
| 250 | kr.0.03196 | kr.7.99 |
| 500 | kr.0.02600 | kr.13.00 |
| 1.000 | kr.0.02149 | kr.21.49 |
| 5.000 | kr.0.01433 | kr.71.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01231 | kr.123.10 |
| 20.000 | kr.0.01070 | kr.214.00 |
| 30.000 | kr.0.00993 | kr.297.90 |
| 50.000 | kr.0.00909 | kr.454.50 |
| 70.000 | kr.0.00861 | kr.602.70 |
| 100.000 | kr.0.00816 | kr.816.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

