
CR0402-FX-2671GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2671GLFTR-ND - Tape & Reel (TR) CR0402-FX-2671GLFCT-ND - Cut Tape (CT) CR0402-FX-2671GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2671GLF |
Description | RES SMD 2.67K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2671GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.07360 | kr.1.84 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04560 | kr.4.56 |
| 250 | kr.0.03448 | kr.8.62 |
| 500 | kr.0.02814 | kr.14.07 |
| 1.000 | kr.0.02320 | kr.23.20 |
| 5.000 | kr.0.01561 | kr.78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01344 | kr.134.40 |
| 20.000 | kr.0.01173 | kr.234.60 |
| 30.000 | kr.0.01090 | kr.327.00 |
| 50.000 | kr.0.01001 | kr.500.50 |
| 70.000 | kr.0.00950 | kr.665.00 |
| 100.000 | kr.0.00901 | kr.901.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

