CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2153GLF

DigiKey Part Number
118-CR0402-FX-2153GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-2153GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-2153GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2153GLF
Description
RES SMD 215K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2153GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09200kr.2.30
50kr.0.07300kr.3.65
100kr.0.05820kr.5.82
250kr.0.04456kr.11.14
500kr.0.03674kr.18.37
1.000kr.0.02598kr.25.98
5.000kr.0.01491kr.74.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00746kr.74.60
20.000kr.0.00708kr.141.60
30.000kr.0.00705kr.211.50
50.000kr.0.00698kr.349.00
70.000kr.0.00694kr.485.80
100.000kr.0.00690kr.690.00
120.000kr.0.00688kr.825.60
240.000kr.0.00681kr.1,634.40
250.000kr.0.00681kr.1,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000