
CR0402-FX-20R5GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-20R5GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-20R5GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-20R5GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-20R5GLF |
Description | RES SMD 20.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-20R5GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01402 | kr.140.20 |
| 20.000 | kr.0.00793 | kr.158.60 |
| Unit Price without VAT: | kr.0.01402 |
|---|---|
| Unit Price with VAT: | kr.0.01753 |

