191 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-1910GLF

DigiKey Part Number
118-CR0402-FX-1910GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-1910GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-1910GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-1910GLF
Description
RES SMD 191 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
191 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-1910GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
5.000kr.0.02235kr.111.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01952kr.195.20
20.000kr.0.01727kr.345.40
30.000kr.0.01618kr.485.40
50.000kr.0.01500kr.750.00
70.000kr.0.01433kr.1,003.10
100.000kr.0.01370kr.1,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750