
3214X-2-503E | |
|---|---|
DigiKey Part Number | 118-3214X-2-503ETR-ND - Tape & Reel (TR) 118-3214X-2-503ECT-ND - Cut Tape (CT) 118-3214X-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-503E |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.09000 | kr.17.09 |
| 10 | kr.14.39400 | kr.143.94 |
| 25 | kr.13.43240 | kr.335.81 |
| 50 | kr.12.74240 | kr.637.12 |
| 100 | kr.12.08580 | kr.1,208.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.45985 | kr.2,291.97 |
| 400 | kr.10.86433 | kr.4,345.73 |
| 600 | kr.10.52960 | kr.6,317.76 |
| 1.000 | kr.10.12186 | kr.10,121.86 |
| 1.400 | kr.9.86149 | kr.13,806.09 |
| 2.000 | kr.9.59255 | kr.19,185.10 |
| 2.400 | kr.9.45776 | kr.22,698.62 |
| 4.800 | kr.8.96205 | kr.43,017.84 |
| 5.000 | kr.8.93368 | kr.44,668.40 |
| Unit Price without VAT: | kr.17.09000 |
|---|---|
| Unit Price with VAT: | kr.21.36250 |

