
| CR0402-FX-1871GLF | |
|---|---|
| DigiKey Part Number | CR0402-FX-1871GLFTR-ND - Tape & Reel (TR) CR0402-FX-1871GLFCT-ND - Cut Tape (CT) CR0402-FX-1871GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0402-FX-1871GLF | 
| Description | RES SMD 1.87K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0402-FX-1871GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.09000 | kr.0.90 | 
| 25 | kr.0.06400 | kr.1.60 | 
| 50 | kr.0.05120 | kr.2.56 | 
| 100 | kr.0.04030 | kr.4.03 | 
| 250 | kr.0.03020 | kr.7.55 | 
| 500 | kr.0.02458 | kr.12.29 | 
| 1.000 | kr.0.02022 | kr.20.22 | 
| 5.000 | kr.0.01658 | kr.82.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01741 | kr.174.10 | 
| 20.000 | kr.0.01005 | kr.201.00 | 
| 30.000 | kr.0.00932 | kr.279.60 | 
| 50.000 | kr.0.00853 | kr.426.50 | 
| 70.000 | kr.0.00808 | kr.565.60 | 
| 100.000 | kr.0.00765 | kr.765.00 | 
| 120.000 | kr.0.00745 | kr.894.00 | 
| 240.000 | kr.0.00680 | kr.1,632.00 | 
| 250.000 | kr.0.00677 | kr.1,692.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark