
CR0402-FX-1373GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1373GLFTR-ND - Tape & Reel (TR) CR0402-FX-1373GLFCT-ND - Cut Tape (CT) CR0402-FX-1373GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1373GLF |
Description | RES SMD 137K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1373GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00806 | kr.80.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.12900 | kr.1.29 |
| 25 | kr.0.09280 | kr.2.32 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.05870 | kr.5.87 |
| 250 | kr.0.04488 | kr.11.22 |
| 500 | kr.0.03702 | kr.18.51 |
| 1.000 | kr.0.03096 | kr.30.96 |
| 5.000 | kr.0.02147 | kr.107.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09200 | kr.2.30 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.05820 | kr.5.82 |
| 250 | kr.0.04456 | kr.11.14 |
| 500 | kr.0.03674 | kr.18.37 |
| 1.000 | kr.0.03072 | kr.30.72 |
| 5.000 | kr.0.02130 | kr.106.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

