
CR0402-FX-1302GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1302GLFTR-ND - Tape & Reel (TR) CR0402-FX-1302GLFCT-ND - Cut Tape (CT) CR0402-FX-1302GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1302GLF |
Description | RES SMD 13K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1302GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.07120 | kr.1.78 |
| 50 | kr.0.05460 | kr.2.73 |
| 100 | kr.0.04370 | kr.4.37 |
| 250 | kr.0.03272 | kr.8.18 |
| 500 | kr.0.02662 | kr.13.31 |
| 1.000 | kr.0.02200 | kr.22.00 |
| 5.000 | kr.0.01471 | kr.73.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01263 | kr.126.30 |
| 20.000 | kr.0.01100 | kr.220.00 |
| 30.000 | kr.0.01021 | kr.306.30 |
| 50.000 | kr.0.00935 | kr.467.50 |
| 70.000 | kr.0.00887 | kr.620.90 |
| 100.000 | kr.0.00841 | kr.841.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

