CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-1301GLF

DigiKey Part Number
CR0402-FX-1301GLFTR-ND - Tape & Reel (TR)
CR0402-FX-1301GLFCT-ND - Cut Tape (CT)
CR0402-FX-1301GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-1301GLF
Description
RES SMD 1.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-1301GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.06400kr.1.60
50kr.0.05120kr.2.56
100kr.0.04030kr.4.03
250kr.0.03020kr.7.55
500kr.0.02458kr.12.29
1.000kr.0.02022kr.20.22
5.000kr.0.01348kr.67.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00746kr.74.60
20.000kr.0.00708kr.141.60
30.000kr.0.00705kr.211.50
50.000kr.0.00698kr.349.00
70.000kr.0.00694kr.485.80
100.000kr.0.00690kr.690.00
120.000kr.0.00688kr.825.60
240.000kr.0.00680kr.1,632.00
250.000kr.0.00677kr.1,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000