
78F102J-TR-RC | |
|---|---|
DigiKey Part Number | 118-78F102J-TR-RCTR-ND - Tape & Reel (TR) 118-78F102J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 78F102J-TR-RC |
Description | FIXED IND 1MH 60MA 31.4 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 60 mA 31.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F102J-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31.4Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.10700 | kr.11.07 |
| 25 | kr.1.02640 | kr.25.66 |
| 50 | kr.0.96760 | kr.48.38 |
| 100 | kr.0.91200 | kr.91.20 |
| 250 | kr.0.84376 | kr.210.94 |
| 500 | kr.0.79552 | kr.397.76 |
| 1.000 | kr.0.75002 | kr.750.02 |
| 2.500 | kr.0.69391 | kr.1,734.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65430 | kr.3,271.50 |
| 10.000 | kr.0.61699 | kr.6,169.90 |
| 15.000 | kr.0.59618 | kr.8,942.70 |
| 25.000 | kr.0.57098 | kr.14,274.50 |
| 35.000 | kr.0.55498 | kr.19,424.30 |
| 50.000 | kr.0.53853 | kr.26,926.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

