
CR0402-FX-1153GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1153GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1153GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1153GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1153GLF |
Description | RES SMD 115K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1153GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.05360 | kr.1.34 |
| 50 | kr.0.03720 | kr.1.86 |
| 100 | kr.0.02620 | kr.2.62 |
| 250 | kr.0.01740 | kr.4.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00808 | kr.80.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

