
CR0402-FX-1103GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1103GLFTR-ND - Tape & Reel (TR) CR0402-FX-1103GLFCT-ND - Cut Tape (CT) CR0402-FX-1103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1103GLF |
Description | RES SMD 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1103GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.06440 | kr.1.61 |
| 50 | kr.0.05160 | kr.2.58 |
| 100 | kr.0.04060 | kr.4.06 |
| 250 | kr.0.03044 | kr.7.61 |
| 500 | kr.0.01354 | kr.6.77 |
| 5.000 | kr.0.01358 | kr.67.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00751 | kr.75.10 |
| 20.000 | kr.0.00713 | kr.142.60 |
| 30.000 | kr.0.00711 | kr.213.30 |
| 50.000 | kr.0.00704 | kr.352.00 |
| 70.000 | kr.0.00700 | kr.490.00 |
| 100.000 | kr.0.00696 | kr.696.00 |
| 120.000 | kr.0.00694 | kr.832.80 |
| 240.000 | kr.0.00685 | kr.1,644.00 |
| 250.000 | kr.0.00682 | kr.1,705.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

