10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201AFW-1002GAS

DigiKey Part Number
CR0201AFW-1002GASTR-ND - Tape & Reel (TR)
CR0201AFW-1002GASCT-ND - Cut Tape (CT)
CR0201AFW-1002GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201AFW-1002GAS
Description
RESA-AS 0201 10K 1% 50MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201AFW-1002GAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20280kr.5.07
50kr.0.16740kr.8.37
100kr.0.13880kr.13.88
250kr.0.11056kr.27.64
500kr.0.09434kr.47.17
1.000kr.0.08166kr.81.66
5.000kr.0.06146kr.307.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05562kr.556.20
20.000kr.0.05099kr.1,019.80
30.000kr.0.04873kr.1,461.90
50.000kr.0.04629kr.2,314.50
70.000kr.0.04489kr.3,142.30
100.000kr.0.04357kr.4,357.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750