
CR0201AFW-1002GAS | |
|---|---|
DigiKey Part Number | CR0201AFW-1002GASTR-ND - Tape & Reel (TR) CR0201AFW-1002GASCT-ND - Cut Tape (CT) CR0201AFW-1002GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1002GAS |
Description | RESA-AS 0201 10K 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1002GAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20280 | kr.5.07 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.13880 | kr.13.88 |
| 250 | kr.0.11056 | kr.27.64 |
| 500 | kr.0.09434 | kr.47.17 |
| 1.000 | kr.0.08166 | kr.81.66 |
| 5.000 | kr.0.06146 | kr.307.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05562 | kr.556.20 |
| 20.000 | kr.0.05099 | kr.1,019.80 |
| 30.000 | kr.0.04873 | kr.1,461.90 |
| 50.000 | kr.0.04629 | kr.2,314.50 |
| 70.000 | kr.0.04489 | kr.3,142.30 |
| 100.000 | kr.0.04357 | kr.4,357.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

