CR0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-201GLF

DigiKey Part Number
118-CR0201-JW-201GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-201GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-201GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-201GLF
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-201GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10480kr.2.62
50kr.0.08440kr.4.22
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04352kr.21.76
1.000kr.0.03654kr.36.54
5.000kr.0.02575kr.128.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02116kr.211.60
20.000kr.0.02018kr.403.60
30.000kr.0.01898kr.569.40
50.000kr.0.01769kr.884.50
70.000kr.0.01695kr.1,186.50
100.000kr.0.01625kr.1,625.00
120.000kr.0.01592kr.1,910.40
240.000kr.0.01485kr.3,564.00
250.000kr.0.01479kr.3,697.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000