10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-103GLF

DigiKey Part Number
CR0201-JW-103GLFTR-ND - Tape & Reel (TR)
CR0201-JW-103GLFCT-ND - Cut Tape (CT)
CR0201-JW-103GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-103GLF
Description
RES SMD 10K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-103GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
25kr.0.07880kr.1.97
50kr.0.06220kr.3.11
100kr.0.05010kr.5.01
250kr.0.03780kr.9.45
500kr.0.03094kr.15.47
1.000kr.0.02561kr.25.61
5.000kr.0.01737kr.86.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01502kr.150.20
20.000kr.0.01317kr.263.40
30.000kr.0.01227kr.368.10
50.000kr.0.01129kr.564.50
70.000kr.0.01074kr.751.80
100.000kr.0.01021kr.1,021.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750