CR0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-60R4GLF

DigiKey Part Number
118-CR0201-FW-60R4GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-60R4GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-60R4GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-60R4GLF
Description
RES SMD 60.4 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-60R4GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.11520kr.2.88
50kr.0.09220kr.4.61
100kr.0.07490kr.7.49
250kr.0.05760kr.14.40
500kr.0.04812kr.24.06
1.000kr.0.04064kr.40.64
5.000kr.0.02889kr.144.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02116kr.211.60
20.000kr.0.01403kr.280.60
30.000kr.0.01392kr.417.60
50.000kr.0.01380kr.690.00
70.000kr.0.01373kr.961.10
100.000kr.0.01366kr.1,366.00
120.000kr.0.01363kr.1,635.60
240.000kr.0.01351kr.3,242.40
250.000kr.0.01351kr.3,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000