Direct
Direct
Similar
Similar
Similar

CR0201-FW-3602GLF | |
|---|---|
DigiKey Part Number | CR0201-FW-3602GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-3602GLF |
Description | RES SMD 36K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-3602GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020136K0FNED | Vishay Dale | 15.172 | 541-CRCW020136K0FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT36K0 | Stackpole Electronics Inc | 0 | RMCF0201FT36K0-ND | kr.0.02628 | Direct |
| AC0201FR-0736KL | YAGEO | 18.345 | YAG5201CT-ND | kr.0.63000 | Similar |
| ERJ-1GNF3602C | Panasonic Industry | 53.636 | P122963CT-ND | kr.0.63000 | Similar |
| RC0201FR-0736KL | YAGEO | 47.398 | YAG2626CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02527 | kr.252.70 |
| Unit Price without VAT: | kr.0.02527 |
|---|---|
| Unit Price with VAT: | kr.0.03159 |






