191 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-1910GLF

DigiKey Part Number
118-CR0201-FW-1910GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-1910GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-1910GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-1910GLF
Description
RES SMD 191 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
191 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-1910GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.11920kr.2.98
50kr.0.09640kr.4.82
100kr.0.07860kr.7.86
250kr.0.06060kr.15.15
500kr.0.05046kr.25.23
1.000kr.0.04267kr.42.67
5.000kr.0.03033kr.151.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02678kr.267.80
20.000kr.0.02397kr.479.40
30.000kr.0.02260kr.678.00
50.000kr.0.02112kr.1,056.00
70.000kr.0.02028kr.1,419.60
100.000kr.0.01948kr.1,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750