
CR0201-FW-1800GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1800GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1800GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1800GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1800GLF |
Description | RES 0201 180R 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1800GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.07860 | kr.7.86 |
| 250 | kr.0.06060 | kr.15.15 |
| 500 | kr.0.05046 | kr.25.23 |
| 1.000 | kr.0.04267 | kr.42.67 |
| 5.000 | kr.0.03033 | kr.151.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02678 | kr.267.80 |
| 20.000 | kr.0.02397 | kr.479.40 |
| 30.000 | kr.0.02260 | kr.678.00 |
| 50.000 | kr.0.02112 | kr.1,056.00 |
| 70.000 | kr.0.02028 | kr.1,419.60 |
| 100.000 | kr.0.01948 | kr.1,948.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

