
CR0201-FW-15R0GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-15R0GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-15R0GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-15R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-15R0GLF |
Description | RES SMD 15 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-15R0GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.09220 | kr.4.61 |
| 100 | kr.0.07490 | kr.7.49 |
| 250 | kr.0.05760 | kr.14.40 |
| 500 | kr.0.04812 | kr.24.06 |
| 1.000 | kr.0.04064 | kr.40.64 |
| 5.000 | kr.0.02831 | kr.141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02550 | kr.255.00 |
| 20.000 | kr.0.02283 | kr.456.60 |
| 30.000 | kr.0.02152 | kr.645.60 |
| 50.000 | kr.0.02012 | kr.1,006.00 |
| 70.000 | kr.0.01931 | kr.1,351.70 |
| 100.000 | kr.0.01855 | kr.1,855.00 |
| 120.000 | kr.0.01819 | kr.2,182.80 |
| 240.000 | kr.0.01702 | kr.4,084.80 |
| 250.000 | kr.0.01696 | kr.4,240.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

