
CR0201-FW-1000GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1000GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1000GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1000GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1000GLF |
Description | RES SMD 100 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1000GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09120 | kr.2.28 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.05770 | kr.5.77 |
| 250 | kr.0.04388 | kr.10.97 |
| 500 | kr.0.03614 | kr.18.07 |
| 1.000 | kr.0.03012 | kr.30.12 |
| 5.000 | kr.0.02074 | kr.103.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01806 | kr.180.60 |
| 20.000 | kr.0.01593 | kr.318.60 |
| 30.000 | kr.0.01490 | kr.447.00 |
| 50.000 | kr.0.01379 | kr.689.50 |
| 70.000 | kr.0.01315 | kr.920.50 |
| 100.000 | kr.0.01255 | kr.1,255.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

