
CR01005AFW-4701GAS | |
|---|---|
DigiKey Part Number | 118-CR01005AFW-4701GASTR-ND - Tape & Reel (TR) 118-CR01005AFW-4701GASCT-ND - Cut Tape (CT) 118-CR01005AFW-4701GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR01005AFW-4701GAS |
Description | RESA-AS 01005 4K7 1% 31MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Power (Watts) | Height - Seated (Max) 0.007" (0.17mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50000 | kr.5.00 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30640 | kr.30.64 |
| 500 | kr.0.22910 | kr.114.55 |
| 1.000 | kr.0.20531 | kr.205.31 |
| 2.500 | kr.0.18030 | kr.450.75 |
| 5.000 | kr.0.16528 | kr.826.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15292 | kr.1,529.20 |
| 20.000 | kr.0.14275 | kr.2,855.00 |
| 30.000 | kr.0.13767 | kr.4,130.10 |
| 50.000 | kr.0.13203 | kr.6,601.50 |
| 70.000 | kr.0.12873 | kr.9,011.10 |
| 100.000 | kr.0.12556 | kr.12,556.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

