20 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005AFW-20R0GAS

DigiKey Part Number
118-CR01005AFW-20R0GASTR-ND - Tape & Reel (TR)
118-CR01005AFW-20R0GASCT-ND - Cut Tape (CT)
118-CR01005AFW-20R0GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005AFW-20R0GAS
Description
RESA-AS 01005 20R 1% 31MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Power (Watts)
Height - Seated (Max)
0.007" (0.17mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34880kr.17.44
100kr.0.30310kr.30.31
500kr.0.22660kr.113.30
1.000kr.0.20307kr.203.07
2.500kr.0.17833kr.445.82
5.000kr.0.16347kr.817.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15125kr.1,512.50
20.000kr.0.14120kr.2,824.00
30.000kr.0.13616kr.4,084.80
50.000kr.0.13058kr.6,529.00
70.000kr.0.12732kr.8,912.40
100.000kr.0.12419kr.12,419.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250