0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR01005-J/-000GLF

DigiKey Part Number
118-CR01005-J/-000GLFTR-ND - Tape & Reel (TR)
118-CR01005-J/-000GLFCT-ND - Cut Tape (CT)
118-CR01005-J/-000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR01005-J/-000GLF
Description
RES 0 OHM JUMPER 1/32W 01005
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.14200kr.3.55
50kr.0.12420kr.6.21
100kr.0.10900kr.10.90
250kr.0.09232kr.23.08
500kr.0.08166kr.40.83
1.000kr.0.07259kr.72.59
5.000kr.0.05641kr.282.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05111kr.511.10
20.000kr.0.04662kr.932.40
30.000kr.0.04430kr.1,329.00
50.000kr.0.04169kr.2,084.50
70.000kr.0.04013kr.2,809.10
100.000kr.0.03860kr.3,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750