
CMP2512AFX-1000ELF | |
---|---|
DigiKey Part Number | 118-CMP2512AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-1000ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-1000ELF |
Description | RESHIGHPOWERA 2512 100R 1% 1.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-1000ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.1.76000 | kr.17.60 |
25 | kr.1.46960 | kr.36.74 |
50 | kr.1.30180 | kr.65.09 |
100 | kr.1.16800 | kr.116.80 |
250 | kr.1.03272 | kr.258.18 |
500 | kr.0.95462 | kr.477.31 |
1.000 | kr.0.89261 | kr.892.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.71055 | kr.2,842.20 |
8.000 | kr.0.65194 | kr.5,215.52 |
12.000 | kr.0.64931 | kr.7,791.72 |
20.000 | kr.0.64630 | kr.12,926.00 |
28.000 | kr.0.64449 | kr.18,045.72 |
40.000 | kr.0.64272 | kr.25,708.80 |
48.000 | kr.0.64186 | kr.30,809.28 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |