
CMP2010AFX-47R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-47R0ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-47R0ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-47R0ELF |
Description | RESHIGHPOWERA 2010 47R 1% 1W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.32880 | kr.33.22 |
| 50 | kr.1.20580 | kr.60.29 |
| 100 | kr.1.07840 | kr.107.84 |
| 250 | kr.0.95200 | kr.238.00 |
| 500 | kr.0.87822 | kr.439.11 |
| 1.000 | kr.0.79802 | kr.798.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73587 | kr.2,943.48 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

