
CMP2010-FX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010-FX-1001ELFTR-ND - Tape & Reel (TR) 118-CMP2010-FX-1001ELFCT-ND - Cut Tape (CT) 118-CMP2010-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010-FX-1001ELF |
Description | RESHIGHPOWER 2010 1K 1% 1W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010-FX-1001ELF Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.53400 | kr.15.34 |
| 25 | kr.1.26560 | kr.31.64 |
| 50 | kr.1.11080 | kr.55.54 |
| 100 | kr.0.99030 | kr.99.03 |
| 250 | kr.0.86756 | kr.216.89 |
| 500 | kr.0.79682 | kr.398.41 |
| 1.000 | kr.0.74058 | kr.740.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66036 | kr.2,641.44 |
| 8.000 | kr.0.63207 | kr.5,056.56 |
| 12.000 | kr.0.61827 | kr.7,419.24 |
| 20.000 | kr.0.60332 | kr.12,066.40 |
| 28.000 | kr.0.59476 | kr.16,653.28 |
| 40.000 | kr.0.58665 | kr.23,466.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

