
CMP1206QFX-43R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QFX-43R0ELFTR-ND - Tape & Reel (TR) 118-CMP1206QFX-43R0ELFCT-ND - Cut Tape (CT) 118-CMP1206QFX-43R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206QFX-43R0ELF |
Description | RES CHIP 1206 43R 1% 3/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.54900 | kr.54.90 |
| 250 | kr.0.46816 | kr.117.04 |
| 500 | kr.0.42162 | kr.210.81 |
| 1.000 | kr.0.38458 | kr.384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32548 | kr.1,627.40 |
| 10.000 | kr.0.30825 | kr.3,082.50 |
| 15.000 | kr.0.29985 | kr.4,497.75 |
| 25.000 | kr.0.29075 | kr.7,268.75 |
| 35.000 | kr.0.28554 | kr.9,993.90 |
| 50.000 | kr.0.28061 | kr.14,030.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

