CMP0603QFX-1200ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0805QFX-10R0ELF

DigiKey Part Number
118-CMP0805QFX-10R0ELFTR-ND - Tape & Reel (TR)
118-CMP0805QFX-10R0ELFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMP0805QFX-10R0ELF
Description
RES CHIP 0805 10R 1% 1/2W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.843
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65300kr.6.53
25kr.0.51440kr.12.86
50kr.0.43900kr.21.95
100kr.0.37820kr.37.82
250kr.0.31768kr.79.42
500kr.0.28276kr.141.38
1.000kr.0.25498kr.254.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20750kr.1,037.50
10.000kr.0.19080kr.1,908.00
15.000kr.0.18252kr.2,737.80
25.000kr.0.17338kr.4,334.50
35.000kr.0.16807kr.5,882.45
50.000kr.0.16299kr.8,149.50
125.000kr.0.15211kr.19,013.75
250.000kr.0.14561kr.36,402.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000