10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP0805AFX-1002ELF

DigiKey Part Number
118-CMP0805AFX-1002ELFTR-ND - Tape & Reel (TR)
118-CMP0805AFX-1002ELFCT-ND - Cut Tape (CT)
118-CMP0805AFX-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP0805AFX-1002ELF
Description
RESHIGHPOWERA 0805 10K 1% 1/2W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP0805AFX-1002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.693
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81800kr.8.18
25kr.0.65160kr.16.29
50kr.0.55920kr.27.96
100kr.0.48560kr.48.56
250kr.0.41132kr.102.83
500kr.0.36886kr.184.43
1.000kr.0.33507kr.335.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28110kr.1,405.50
10.000kr.0.26537kr.2,653.70
15.000kr.0.25770kr.3,865.50
25.000kr.0.24940kr.6,235.00
35.000kr.0.24464kr.8,562.40
50.000kr.0.24014kr.12,007.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750