
CMP0603QFX-4701ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603QFX-4701ELFTR-ND - Tape & Reel (TR) 118-CMP0603QFX-4701ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP0603QFX-4701ELF |
Description | RES CHIP 0603 4K7 1% 1/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.46680 | kr.11.67 |
| 50 | kr.0.39560 | kr.19.78 |
| 100 | kr.0.33920 | kr.33.92 |
| 250 | kr.0.28224 | kr.70.56 |
| 500 | kr.0.24966 | kr.124.83 |
| 1.000 | kr.0.22387 | kr.223.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17232 | kr.861.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

