
CMP0603QFX-2000ELF | |
|---|---|
DigiKey Part Number | 118-CMP0603QFX-2000ELFTR-ND - Tape & Reel (TR) 118-CMP0603QFX-2000ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP0603QFX-2000ELF |
Description | RES CHIP 0603 200R 1% 1/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.46680 | kr.11.67 |
| 50 | kr.0.39560 | kr.19.78 |
| 100 | kr.0.33920 | kr.33.92 |
| 250 | kr.0.28224 | kr.70.56 |
| 500 | kr.0.24966 | kr.124.83 |
| 1.000 | kr.0.22387 | kr.223.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17738 | kr.886.90 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

